845-024-500-407

Heilind Number:EDA845-024-500-407
Manufacturer:EDAC
Manufacturer Number:845-024-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a single row layout, ensuring optimal space efficiency. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity and signal integrity. The straight mount orientation and compact .2 inch row spacing make it ideal for tight installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB design with this essential component.