845-024-500-412

Heilind Number:EDA845-024-500-412
Manufacturer:EDAC
Manufacturer Number:845-024-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-412

Detailed Description

Enhance your electronic connections with our high-performance 24-position Board To Board PCB Connector. Designed for seamless integration on green PCBs, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. The contact material, made of copper alloy, guarantees efficient conductivity at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze. Explore our diverse range of connectors to find the perfect fit for your project.