845-024-500-503

Heilind Number:EDA845-024-500-503
Manufacturer:EDAC
Manufacturer Number:845-024-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 24 positions spread across 2 rows, allowing for seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this high-quality, straight-mount connector.