845-024-500-504

Heilind Number:EDA845-024-500-504
Manufacturer:EDAC
Manufacturer Number:845-024-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-504

Detailed Description

Elevate your PCB connectivity with our 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, while the straight mount orientation offers easy installation. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your electronics with this essential component for efficient data transfer and power distribution.