845-024-500-512

Heilind Number:EDA845-024-500-512
Manufacturer:EDAC
Manufacturer Number:845-024-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-512

Detailed Description

Enhance connectivity within your circuitry with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring a seamless amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees both durability and safety. With two rows and a total of 24 positions, this connector offers ample room for your PCB connections. The copper alloy contact material, along with a pitch of .1 in and row spacing of .2 in, facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to optimize performance in your electronic setups.