845-024-500-602

Heilind Number:EDA845-024-500-602
Manufacturer:EDAC
Manufacturer Number:845-024-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features 24 positions in a single row, ensuring efficient data transmission. The sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee durability and reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.