845-024-500-603

Heilind Number:EDA845-024-500-603
Manufacturer:EDAC
Manufacturer Number:845-024-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-603

Detailed Description

Elevate your circuit connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this essential component features 24 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Choose reliability and quality with this indispensable connector for your electronic projects.