845-024-500-604

Heilind Number:EDA845-024-500-604
Manufacturer:EDAC
Manufacturer Number:845-024-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-604

Detailed Description

Enhance connectivity within your electronic devices with our Board-To-Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. With a current rating of 3A, it delivers reliable power distribution. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures low resistance and optimal signal transmission. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality and performance for all your connectivity needs.