845-024-500-607

Heilind Number:EDA845-024-500-607
Manufacturer:EDAC
Manufacturer Number:845-024-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-607

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 24 positions in a single row, it ensures efficient signal transmission between PCBs. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing safety and reliability. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solution with this essential connector.