845-024-500-802

Heilind Number:EDA845-024-500-802
Manufacturer:EDAC
Manufacturer Number:845-024-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-802

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, featuring a versatile design that allows for seamless integration into your setup. With a dual-row configuration and 24 positions, this connector ensures reliable signal transmission between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees long-lasting quality and excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector for optimal performance and connectivity.