845-024-500-803

Heilind Number:EDA845-024-500-803
Manufacturer:EDAC
Manufacturer Number:845-024-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-803

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector, featuring 24 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in a variety of environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this straight-mount connector is designed to meet your needs for secure and durable PCB connections. Upgrade your setup today with this high-quality component.