845-024-500-807

Heilind Number:EDA845-024-500-807
Manufacturer:EDAC
Manufacturer Number:845-024-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all applications. Its 24 positions, divided into two rows with a tight pitch of .1 inches and row spacing of .2 inches, provide ample room for secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.