845-024-500-808

Heilind Number:EDA845-024-500-808
Manufacturer:EDAC
Manufacturer Number:845-024-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-500-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and long-lasting performance. With 24 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration on your PCBs. The copper alloy contact material guarantees efficient conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in various electronic applications. Trust in its quality and precision to optimize your device's functionality.