845-024-520-102

Heilind Number:EDA845-024-520-102
Manufacturer:EDAC
Manufacturer Number:845-024-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 24 positions in a single row, it offers seamless integration for your electronic components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and efficient connector.