845-024-520-103

Heilind Number:EDA845-024-520-103
Manufacturer:EDAC
Manufacturer Number:845-024-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-103

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row with a .1-inch pitch, ensuring reliable and high-speed data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees optimal performance in even the harshest environments. Engineered with precision, the copper alloy contact material ensures secure and stable connections. With a straight mount orientation and a compact footprint, this connector is ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility and durability. Upgrade your PCB assembly with this cutting-edge connector, a must-have in any electronic setup.