845-024-520-104

Heilind Number:EDA845-024-520-104
Manufacturer:EDAC
Manufacturer Number:845-024-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-104

Detailed Description

Enhance your PCB connections with this 24-position, straight mount Card Edge Connector. Designed for seamless board-to-board interfacing, it features a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in diverse environments. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Upgrade your connectivity solutions with this essential component.