845-024-520-107

Heilind Number:EDA845-024-520-107
Manufacturer:EDAC
Manufacturer Number:845-024-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-107

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this component boasts 24 positions on a single row, allowing for efficient data transfer between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of copper alloy and a pitch of .1 inch, you can count on secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for your PCB projects.