845-024-520-108

Heilind Number:EDA845-024-520-108
Manufacturer:EDAC
Manufacturer Number:845-024-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in harsh operating conditions, while the copper alloy contacts guarantee optimal signal transmission. With 24 positions and a compact .1-inch pitch, this connector offers versatile connectivity options for your PCB layout. The straight mount orientation and 1-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this green connector for efficient and durable inter-board connections in your electronic devices.