845-024-520-112

Heilind Number:EDA845-024-520-112
Manufacturer:EDAC
Manufacturer Number:845-024-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 24 positions in a single row, this connector ensures seamless data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating at temperatures ranging from -40 to 105°C, it is suitable for versatile applications. Choose this connector for robust and stable connections in your electronic assemblies.