845-024-520-201

Heilind Number:EDA845-024-520-201
Manufacturer:EDAC
Manufacturer Number:845-024-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-201

Detailed Description

Enhance your electronic connections with this high-performing board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it offers 24 contact positions spread across two rows, ensuring efficient power transmission. Crafted with copper alloy contacts and a .1-inch pitch, this connector guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and secure connectivity.