845-024-520-202

Heilind Number:EDA845-024-520-202
Manufacturer:EDAC
Manufacturer Number:845-024-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and reliability. With two rows of precisely spaced contacts crafted from Copper Alloy, it offers seamless signal transmission. Boasting 24 positions with a pitch of .1 inches, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronics with this essential component.