845-024-520-204

Heilind Number:EDA845-024-520-204
Manufacturer:EDAC
Manufacturer Number:845-024-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-204

Detailed Description

Enhance your PCB connections with our 24-position, straight-mount board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh environments, with a contact material of copper alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the double-row design offers increased connectivity options. Operating within a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this green-colored connector, perfect for high-speed data transmission and power delivery on your PCBs.