845-024-520-207

Heilind Number:EDA845-024-520-207
Manufacturer:EDAC
Manufacturer Number:845-024-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-207

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, featuring 24 positions across two rows for seamless integration. Designed for durability, the housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The contact material, made from copper alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and stability in your circuit connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your PCB assembly with this essential component.