845-024-520-212

Heilind Number:EDA845-024-520-212
Manufacturer:EDAC
Manufacturer Number:845-024-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector, boasting a sleek green color and durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers 24 positions for seamless data transmission. Crafted with copper alloy contacts, it ensures reliable conductivity even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB connectivity with this essential component.