845-024-520-402

Heilind Number:EDA845-024-520-402
Manufacturer:EDAC
Manufacturer Number:845-024-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-402

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row configuration, it ensures seamless communication between circuit boards. The straight mount orientation and precise pitch of .1 inch guarantee secure and efficient connections. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector offers reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for various applications, it provides a vital link for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.