845-024-520-403

Heilind Number:EDA845-024-520-403
Manufacturer:EDAC
Manufacturer Number:845-024-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector in a vibrant green hue. Engineered with precision, it boasts 24 positions arranged in a single row with a pitch of .1 inches, ensuring seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment, while the copper alloy contact material and 3A amperage deliver efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for your electronic projects. Whether for industrial applications or DIY circuitry, trust in its quality and performance. Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector in a vibrant green hue. Engineered with precision, it boasts 24 positions arranged in a single row with a pitch of .1 inches, ensuring seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment, while the copper alloy contact material and 3A amperage deliver efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is a versatile solution for your electronic projects. Whether for industrial applications or DIY circuitry, trust in its quality and performance.