845-024-520-404

Heilind Number:EDA845-024-520-404
Manufacturer:EDAC
Manufacturer Number:845-024-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures longevity and performance. With a straight mount orientation, it's easy to install and perfect for various applications. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in any environment. Upgrade your PCB connections with this essential component.