845-024-520-407

Heilind Number:EDA845-024-520-407
Manufacturer:EDAC
Manufacturer Number:845-024-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-407

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Featuring 24 positions in a single row, this straight-mount connector ensures seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Ideal for green-colored PCBs, this connector with a 3A amperage rating is a must-have for your electronic assembly needs. Explore our wide range of connectors to find the perfect fit for your projects.