845-024-520-408

Heilind Number:EDA845-024-520-408
Manufacturer:EDAC
Manufacturer Number:845-024-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row with 24 positions, ensuring optimal performance in your electronic setups. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Elevate your electronic projects with this essential component.