845-024-520-412

Heilind Number:EDA845-024-520-412
Manufacturer:EDAC
Manufacturer Number:845-024-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-412

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring long-lasting efficiency. With 24 positions and a compact .1 inch pitch, it offers ample connectivity in a space-saving design. The straight mount orientation and single row configuration enhance ease of assembly, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Perfect for demanding applications, this green connector is a must-have for any electronics project.