845-024-520-504

Heilind Number:EDA845-024-520-504
Manufacturer:EDAC
Manufacturer Number:845-024-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 24 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure and seamless connection every time. Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 24 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure and seamless connection every time.