845-024-520-507

Heilind Number:EDA845-024-520-507
Manufacturer:EDAC
Manufacturer Number:845-024-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-507

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures both durability and safety. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and reliable connectivity. With 24 positions and a straight mount orientation, it's ideal for a variety of PCB applications. The copper alloy contact material guarantees efficient signal transmission, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your setup with this essential component.