845-024-520-512

Heilind Number:EDA845-024-520-512
Manufacturer:EDAC
Manufacturer Number:845-024-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 24 positions, it offers ample connectivity options for your PCB layouts. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a perfect choice for your connectivity needs. Elevate the performance of your electronic systems with this essential component.