845-024-520-603

Heilind Number:EDA845-024-520-603
Manufacturer:EDAC
Manufacturer Number:845-024-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions, ensuring efficient data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy for reliable conductivity. The green color adds a touch of style to your setup, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.