845-024-520-604

Heilind Number:EDA845-024-520-604
Manufacturer:EDAC
Manufacturer Number:845-024-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient data transmission. The housing material is UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on optimal conductivity. The straight mount orientation offers easy installation, while the operating temperature range of -40 to 105 °C allows for reliable performance in various conditions. Elevate your electronic setups with this essential connector.