845-024-520-607

Heilind Number:EDA845-024-520-607
Manufacturer:EDAC
Manufacturer Number:845-024-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features 24 positions in a single row with a pitch of .1 inches, ensuring seamless PCB integration. The contact material, made of durable copper alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional protection and stability, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and compact row spacing of .2 inches, this connector is perfect for efficient and space-saving PCB designs. Elevate your connectivity solutions with this essential component.