845-024-520-608

Heilind Number:EDA845-024-520-608
Manufacturer:EDAC
Manufacturer Number:845-024-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, its 24 positions and single row configuration offer efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Featuring copper alloy contacts and a .1-inch pitch, it ensures secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your setup and experience seamless, high-performance connectivity with this essential component.