845-024-520-612

Heilind Number:EDA845-024-520-612
Manufacturer:EDAC
Manufacturer Number:845-024-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation and a secure fit, making it a key component in your electronic assemblies. Elevate your connectivity solutions with this reliable Card Edge Connector.