845-024-520-802

Heilind Number:EDA845-024-520-802
Manufacturer:EDAC
Manufacturer Number:845-024-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-802

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission across 24 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for dependable and high-speed connections in your electronic assemblies.