845-024-520-803

Heilind Number:EDA845-024-520-803
Manufacturer:EDAC
Manufacturer Number:845-024-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and secure connections. With two rows and 24 positions, it offers ample space for seamless board-to-board integration. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device's connectivity with this essential component.