845-024-520-804

Heilind Number:EDA845-024-520-804
Manufacturer:EDAC
Manufacturer Number:845-024-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions in a dual-row configuration, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your systems with this essential component for seamless and reliable data transmission.