845-024-520-807

Heilind Number:EDA845-024-520-807
Manufacturer:EDAC
Manufacturer Number:845-024-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector features two rows of 24 positions, ensuring a robust and reliable connection for your electronic components. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees superior performance and durability even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mating. Its straight mount orientation allows for easy installation, making it an essential component for any electronic setup. Stay ahead of the curve with this advanced connector, perfect for a wide range of applications in the tech industry.