845-024-520-808

Heilind Number:EDA845-024-520-808
Manufacturer:EDAC
Manufacturer Number:845-024-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable and safe operation. With two rows of 24 positions each, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and a pitch of .1 inches make for easy and secure installation. Upgrade your device's connectivity with this essential component.