845-024-520-812

Heilind Number:EDA845-024-520-812
Manufacturer:EDAC
Manufacturer Number:845-024-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-520-812

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 24 copper alloy contacts, it offers efficient power transfer at an amperage of 3A, making it ideal for various applications. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Elevate your connectivity solutions with this essential component.