845-024-521-101

Heilind Number:EDA845-024-521-101
Manufacturer:EDAC
Manufacturer Number:845-024-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 24 positions in a single row, this connector ensures seamless and efficient board-to-board communication. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Crafted with copper alloy contacts, it provides excellent conductivity. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB designs with this essential component.