845-024-521-102

Heilind Number:EDA845-024-521-102
Manufacturer:EDAC
Manufacturer Number:845-024-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-102

Detailed Description

Enhance your electronic assembly with our high-performance 24-position board-to-board PCB connector. Designed for seamless connectivity, this straight-mount connector features a compact form factor with a .1-inch pitch and .2-inch row spacing, ensuring optimal space utilization on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 3A amperage and single-row configuration to facilitate efficient power transmission. Upgrade your connectivity solutions with this essential component.