845-024-521-103

Heilind Number:EDA845-024-521-103
Manufacturer:EDAC
Manufacturer Number:845-024-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 24 positions, facilitating efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers versatility for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Trust in its performance and make seamless connections with ease.