845-024-521-104

Heilind Number:EDA845-024-521-104
Manufacturer:EDAC
Manufacturer Number:845-024-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 24 positions in a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.