845-024-521-108

Heilind Number:EDA845-024-521-108
Manufacturer:EDAC
Manufacturer Number:845-024-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a single row layout, ideal for compact setups. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Suitable for a wide range of applications, this connector boasts an operating temperature range of -40 to 105°C, making it versatile and dependable. Upgrade your system with this essential component for efficient and secure PCB connections.