845-024-521-203

Heilind Number:EDA845-024-521-203
Manufacturer:EDAC
Manufacturer Number:845-024-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-521-203

Detailed Description

Enhance connectivity with this high-performance Green Board To Board PCB Connector. Engineered for durability and reliability, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and stable connections. With two rows and 24 positions, it offers ample versatility for your PCB layout needs. The compact .1 inch pitch and .2 inch row spacing allow for efficient and space-saving assembly. Designed for straight mounting orientation, it seamlessly integrates into your system. Operable in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless and dependable electronic connections.